SCSI 100PM TO 100PM 2M

ADLINK Technology
976-SCSI100P2M
SCSI 100PM TO 100PM 2M

Mfr.:

Description:
Computer Cables Wire: UL2919, 28AWG, L=2000+/-20mm;P1/P2: All Best_ZI-013100-A, SCSI 100P, Male

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
I/O Cables
SCSI
SCSI
100 Position
SCSI
100 Position
Male / Male
28 AWG
2 m
Brand: ADLINK Technology
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$103.62 $103.62
$90.32 $903.20
$86.85 $2,171.25
$83.95 $4,197.50
$74.90 $7,490.00
250 Quote