CR11-52-1.00A-R01CV-V

AIRPAX
874-R1152100AR01CVV
CR11-52-1.00A-R01CV-V

Mfr.:

Description:
Circuit Breakers Cir Brkr Hyd Mag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
Snapak
Thermal Circuit Breakers
Thermal
Rocker
Brand: AIRPAX
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: AIRPAX
Unit Weight: 25 g
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
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNAPAK® Magnetic Circuit Protectors

AIRPAX / Sensata SNAPAK® Magnetic Circuit Protectors combine the functions of three components: power switch, fuse, and fuse holder. This three-in-one construction means only one component has to be mounted instead of three, saving on assembly time and costs. The combined design also achieves greater panel density with less clutter while reducing inventory by two-thirds. The snap-acting function of these protectors ensures the immediate opening and closing of contacts. The design also minimizes arcing and prevents operator "teasing" of the contacts. AIRPAX / Sensata SNAPAK® Magnetic Circuit Protectors are UL recognized and CSA certified as supplementary protectors, TÜV approved as circuit breakers for equipment, CCC approved, and CE compliant. Ideal applications include electronic data processing, office appliances, medical equipment, and business, vending, and amusement machines.

209/219/229/249/279 Magnetic Circuit Breakers

AIRPAX / Sensata 209/219/229/249/279 Magnetic Circuit Breakers combine power switching with accurate circuit protection in a compact single or multi-pole unit. These E-frame circuit breakers are available in one through six pole assemblies with various configurations and terminal styles. The 209/219/229/249/279 magnetic circuit breakers feature trip-free action. This action prevents the circuit from remaining closed in the presence of an overload, even when the handle is held in the ON position. These circuit breakers include moisture-resistant finishes. The 209/219/229/249/279 circuit breakers are used in EDP, HVAC/R, panel boards, and lighting controls.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.09 $23.09