XA6SLX45-2CSG484I

AMD / Xilinx
217-A6SLX45-2CSG484I
XA6SLX45-2CSG484I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA6SLX45-2CSG484I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA6SLX45
43661 LE
6822 ALM
2.04 Mbit
320 I/O
1.2 V
1.2 V
- 40 C
+ 100 C
800 Mb/s
SMD/SMT
CSBGA-484
Brand: AMD / Xilinx
Distributed RAM: 401 kbit
Embedded Block RAM - EBR: 2088 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3411 LAB
Operating Supply Voltage: 1.2 V
Pin Count: 484
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$164.81 $164.81
$158.99 $3,974.75