XA7Z010-1CLG400Q

AMD / Xilinx
217-XA7Z010-1CLG400Q
XA7Z010-1CLG400Q

Mfr.:

Description:
SoC FPGA XA7Z010-1CLG400Q

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
RoHS:  
SMD/SMT
WBCSBGA-400
ARM Cortex A9
2 Core
667 MHz
2 x 32 kB
2 x 32 kB
2800 LE
4400 ALM
2.1 Mbit
130 I/O
1 V
- 40 C
+ 125 C
Brand: AMD / Xilinx
L2 Cache Memory: 512 kB
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2200 LAB
Product Type: Processors - Application Specialized
Series: XA7Z010
Factory Pack Quantity: 90
Subcategory: SOC - Systems on a Chip
Tradename: Zynq
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$143.26 $143.26
$117.60 $1,176.00
$113.63 $10,226.70
270 Quote