XC2C256-6VQ100C

AMD / Xilinx
217-XC2C256-6VQ100C
XC2C256-6VQ100C

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XC2C256-6VQ100C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
XC2C256
SMD/SMT
VQFP-100
1.8 V
256 Macrocell
80 I/O
0 C
+ 70 C
256 MHz
5.7 ns
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 16
Operating Supply Current: 21 uA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310055
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 39

Stock:
39 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.97 $94.97
$79.10 $791.00
$74.47 $1,861.75
$70.34 $6,330.60
540 Quote

Similar Product

Lattice LC4256V-5TN100C
Lattice
CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD