XC2VP20-5FG676C

AMD / Xilinx
217-XC2VP20-5FG676C
XC2VP20-5FG676C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 20880 Logic Cells 8 Rocket IOs 2 Power PC 405

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
XC2VP20
20880 LE
9280 ALM
1.55 Mbit
404 I/O
1.425 V
1.575 V
0 C
+ 85 C
4.25 Gb/s
8 Transceiver
SMD/SMT
FBGA-676
Brand: AMD / Xilinx
Distributed RAM: 290 kbit
Embedded Block RAM - EBR: 1584 kbit
Maximum Operating Frequency: 300 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2320 LAB
Operating Supply Voltage: 1.5 V
Pin Count: 676
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Virtex
Unit Weight: 82.677 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: