XC2VP30-7FF1152C

AMD / Xilinx
217-XC2VP30-7FF1152C
XC2VP30-7FF1152C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 30816 Logic Cells 12 Rocket IOs 2 Power PC 405

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
XC2VP30
30816 LE
13696 ALM
2.39 Mbit
664 I/O
1.5 V
1.5 V
0 C
+ 85 C
3.125 Gb/s
8 Transceiver
SMD/SMT
FBGA-1152
Brand: AMD / Xilinx
Distributed RAM: 428 kbit
Embedded Block RAM - EBR: 2448 kbit
Maximum Operating Frequency: 400 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3424 LAB
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: