XC2VP7-6FG456C

AMD / Xilinx
217-XC2VP7-6FG456C
XC2VP7-6FG456C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 11088 Logic Cells 8 Rocket IOs 1 Power PC 405

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
XC2VP7
11088 LE
4928 ALM
792 kbit
248 I/O
1.5 V
1.5 V
0 C
+ 85 C
6.25 Gb/s
8 Transceiver
SMD/SMT
FBGA-456
Brand: AMD / Xilinx
Distributed RAM: 154 kbit
Embedded Block RAM - EBR: 792 kbit
Maximum Operating Frequency: 350 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1232 LAB
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: