XC3064A-7PC84C

AMD / Xilinx
Not Assigned
XC3064A-7PC84C

Mfr.:

Description:
FPGA - Field Programmable Gate Array

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC3064A
0 bit
70 I/O
4.75 V
5.25 V
0 C
+ 85 C
SMD/SMT
PLCC-84
Brand: AMD / Xilinx
Distributed RAM: 46064 bit
Maximum Operating Frequency: 85 MHz
Number of Gates: 4500
Operating Supply Voltage: 4.75 V to 5.25 V
Pin Count: 84
Product Type: FPGA - Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Availability

Stock: