XC3S400-4FG320C

AMD / Xilinx
217-XC3S400-4FG320C
XC3S400-4FG320C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 400000 SYSTEM GATE 1.2 VOLT FPGA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC3S400
8064 LE
3584 ALM
288 kbit
221 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
FBGA-320
Brand: AMD / Xilinx
Distributed RAM: 56 kbit
Embedded Block RAM - EBR: 288 kbit
Maximum Operating Frequency: 280 MHz
Moisture Sensitive: Yes
Number of Gates: 400000
Operating Supply Voltage: 1.2 V
Pin Count: 320
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$173.65 $173.65
$147.13 $1,471.30
$140.51 $3,512.75

Similar Product

Lattice LCMXO3L-9400C-5BG400C
Lattice
FPGA - Field Programmable Gate Array Lattice MachXO3L; 9400 LUTs; 3.3V