XC3S400-4FGG320C

AMD / Xilinx
217-XC3S400-4FGG320C
XC3S400-4FGG320C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 400000 SYSTEM GATE 1.2 VOLT FPGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
XC3S400
8064 LE
3584 ALM
288 kbit
221 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
FBGA-320
Brand: AMD / Xilinx
Distributed RAM: 56 kbit
Embedded Block RAM - EBR: 288 kbit
Maximum Operating Frequency: 280 MHz
Moisture Sensitive: Yes
Number of Gates: 400000
Operating Supply Voltage: 1.2 V
Pin Count: 320
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 131.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Lattice LCMXO3L-9400C-5BG400C
Lattice
FPGA - Field Programmable Gate Array Lattice MachXO3L; 9400 LUTs; 3.3V