XC3SD1800A-4CS484I

AMD / Xilinx
217-3SD1800A-4CS484I
XC3SD1800A-4CS484I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3SD1800A-4CS484I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
XC3SD1800A
37440 LE
0 bit
309 I/O
1 V
1 V
- 40 C
+ 100 C
SMD/SMT
CSBGA-484
Brand: AMD / Xilinx
Distributed RAM: 260 kbit
Embedded Block RAM - EBR: 1512 kbit
Maximum Operating Frequency: 250 MHz
Moisture Sensitive: Yes
Number of Gates: 1800000
Operating Supply Voltage: 1 V
Pin Count: 484
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: