XC3SD3400A-5FGG676C

AMD / Xilinx
217-SD3400A-5FGG676C
XC3SD3400A-5FGG676C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3SD3400A-5FGG676C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
XC3SD3400A
53712 LE
23872 ALM
2.21 Mbit
469 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
FBGA-676
Brand: AMD / Xilinx
Distributed RAM: 373 kbit
Embedded Block RAM - EBR: 2268 kbit
Maximum Operating Frequency: 287 MHz
Moisture Sensitive: Yes
Number of Gates: 3400000
Operating Supply Voltage: 1 V
Pin Count: 676
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 44.513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Lattice LFE5U-85F-6BG756C
Lattice
FPGA - Field Programmable Gate Array Lattice ECP5; 83.6K LUTs; 1.1V