XC4005E-1PC84C

AMD / Xilinx
Not Assigned
XC4005E-1PC84C

Mfr.:

Description:
FPGA - Field Programmable Gate Array

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC4005E
466 LE
0 bit
61 I/O
3 V
3.6 V
0 C
+ 85 C
SMD/SMT
PLCC-84
Brand: AMD / Xilinx
Distributed RAM: 6272 bit
Maximum Operating Frequency: 150 MHz
Number of Gates: 5000
Operating Supply Voltage: 3 V to 3.6 V
Pin Count: 84
Product Type: FPGA - Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Availability

Stock:
Not Available