XC4VLX15-10SF363I

AMD / Xilinx
217-C4VLX15-10SF363I
XC4VLX15-10SF363I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC4VLX15-10SF363I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC4VLX15
13824 LE
6144 ALM
864 kbit
240 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FBGA-363
Brand: AMD / Xilinx
Distributed RAM: 96 kbit
Embedded Block RAM - EBR: 864 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1536 LAB
Operating Supply Voltage: 1.2 V
Pin Count: 363
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$381.58 $381.58
$339.89 $3,398.90