XC6SLX4-3CPG196C

AMD / Xilinx
217-XC6SLX4-3CPG196C
XC6SLX4-3CPG196C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC6SLX4-3CPG196C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC6SLX4
3840 LE
600 ALM
216 kbit
106 I/O
1.2 V
1.2 V
0 C
+ 85 C
SMD/SMT
FBGA-196
Brand: AMD / Xilinx
Distributed RAM: 75 kbit
Embedded Block RAM - EBR: 216 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 300 LAB
Operating Supply Voltage: 1.2 V
Pin Count: 196
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 360
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.65 $38.65
$31.30 $313.00
$29.46 $736.50
$28.24 $2,824.00
$27.05 $6,762.50
$27.04 $9,734.40