XC6SLX9-2CPG196C

AMD / Xilinx
217-XC6SLX9-2CPG196C
XC6SLX9-2CPG196C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC6SLX9-2CPG196C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC6SLX9
9152 LE
1430 ALM
576 kbit
106 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
FBGA-196
Brand: AMD / Xilinx
Distributed RAM: 90 kbit
Embedded Block RAM - EBR: 576 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 715 LAB
Operating Supply Voltage: 1.2 V
Pin Count: 196
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 360
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.26 $49.26
$40.26 $402.60
$38.01 $950.25
$35.56 $3,556.00
$34.72 $8,680.00
$34.70 $12,492.00
2,520 Quote