XC7A12T-1CSG325C

AMD / Xilinx
217-XC7A12T-1CSG325C
XC7A12T-1CSG325C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7A12T-1CSG325C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC7A12T
12800 LE
2000 ALM
720 kbit
150 I/O
1 V
1 V
0 C
+ 85 C
6.25 Gb/s
2 Transceiver
SMD/SMT
CSBGA-325
Brand: AMD / Xilinx
Distributed RAM: 171 kbit
Embedded Block RAM - EBR: 720 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1000 LAB
Operating Supply Voltage: 1 V
Pin Count: 325
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 126
Subcategory: Programmable Logic ICs
Tradename: Artix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Artix®-7 FPGAs

Xilinx Artix®-7 FPGAs deliver a cost-optimised performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and in particular, transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 2027/07/09
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.59 $60.59
$49.52 $495.20
$46.75 $1,168.75
$45.75 $4,575.00