XC7Z007S-1CLG400C

AMD / Xilinx
217-C7Z007S-1CLG400C
XC7Z007S-1CLG400C

Mfr.:

Description:
SoC FPGA XC7Z007S-1CLG400C

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
RoHS:  
SMD/SMT
WBCSBGA-400
ARM Cortex A9
1 Core
667 MHz
32 kB
32 kB
23000 LE
3600 ALM
1.8 Mbit
100 I/O
0 C
+ 85 C
Brand: AMD / Xilinx
L2 Cache Memory: 512 kB
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1800 LAB
Product Type: Processors - Application Specialized
Series: XC7Z007S
Factory Pack Quantity: 90
Subcategory: SOC - Systems on a Chip
Tradename: Zynq
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310070
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zynq®-7000 SoC First Generation Architecture

Xilinx Zynq®-7000 SoC First Generation Architecture allows a flexible platform to launch new solutions while providing traditional ASIC and SoC users with a fully programmable alternative. Available in dual-core (Zynq-7000) and single-core (Zynq-7000S) Cortex-A9 configurations, the ARM® Cortex™-A9 processors present an integrated, performance-per-watt 28nm programmable logic that achieves power and performance levels exceeding that of discrete processor and FPGA systems. These features make the Zynq-7000 SoCs the best option for a wide range of embedded applications, including small cell base stations, multicamera drivers assistance systems, machine vision for industrial automation, medical endoscopy, and 4K2K Ultra-HDTV.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.70 $71.70
$69.65 $1,741.25