XCF16PVOG48C

AMD / Xilinx
217-XCF16PVOG48C
XCF16PVOG48C

Mfr.:

Description:
FPGA - Configuration Memory Flash 16Mb PROM (ST Micro), Lead Free

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Configuration Memory
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
EEPROM
16 Mbit
50 MHz
1.8 V
- 40 C
+ 85 C
SMD/SMT
TSOP-48
Tray
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: FPGA - Configuration Memory
Series: XCF16P
Factory Pack Quantity: 96
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.65 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
TARIC:
8542326900
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: