XCKU060-2FFVA1517I

AMD / Xilinx
217-KU060-2FFVA1517I
XCKU060-2FFVA1517I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCKU060-2FFVA1517I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
XCKU060
725550 LE
41460 ALM
38 Mbit
624 I/O
922 mV
979 mV
- 40 C
+ 100 C
16.3 Gb/s
32 Transceiver
SMD/SMT
FBGA-1517
Brand: AMD / Xilinx
Distributed RAM: 9.1 Mbit
Embedded Block RAM - EBR: 38 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 41460 LAB
Operating Supply Voltage: 850 mV
Pin Count: 1517
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 21
Subcategory: Programmable Logic ICs
Tradename: Kintex UltraScale
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.7.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kintex™ UltraScale+™ FPGAs

AMD / Xilinx Kintex™ UltraScale+™ Field Programmable Gate Arrays (FPGAs) feature the highest signal processing bandwidth in mid-range, next-generation transceivers. AMD / Xilinx Kintex UltraScale+ FPGAs are available for packet processing in 100G networking and data center applications. The FPGAs are also ideal for DSP-intensive processing needed in next-generation medical imaging, 8k4k video, and heterogeneous wireless infrastructure. Kintex UltraScale+ FPGAs are optimized for system performance and integration at 20nm and enabled by monolithic and next-generation stacked silicon interconnect (SSI) technology.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6,768.26 $6,768.26