XCVU13P-L2FIGD2104E

AMD / Xilinx
217-VU13PL2FIGD2104E
XCVU13P-L2FIGD2104E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCVU13P-L2FIGD2104E

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
XCVU13P
3780000 LE
216000 ALM
94.5 Mbit
752 I/O
720 mV/850 mV
720 mV/850 mV
0 C
+ 110 C
32.75 Gb/s
128 Transceiver
SMD/SMT
FBGA-2104
Brand: AMD / Xilinx
Distributed RAM: 48.3 Mbit
Embedded Block RAM - EBR: 94.5 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 216000 LAB
Operating Supply Voltage: 720 mV/850 mV
Pin Count: 2104
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 10
Subcategory: Programmable Logic ICs
Tradename: Virtex UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A001.a.7.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: