XCVU160-2FLGC2104E

AMD / Xilinx
217-VU160-2FLGC2104E
XCVU160-2FLGC2104E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCVU160-2FLGC2104E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
XCVU160
2026500 LE
115800 ALM
115.2 Mbit
778 I/O
850 mV
850 mV
0 C
+ 100 C
16.3 Gb/s, 30.5 Gb/s
104 Transceiver
SMD/SMT
FBGA-2104
Brand: AMD / Xilinx
Distributed RAM: 12.7 Mbit
Embedded Block RAM - EBR: 115.2 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 115800 LAB
Operating Supply Voltage: 850 mV
Pin Count: 2104
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 12
Subcategory: Programmable Logic ICs
Tradename: Virtex UltraScale
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A001.a.7.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$40,452.51 $40,452.51