XCVU9P-2FLGA2577I

AMD / Xilinx
217-CVU9P-2FLGA2577I
XCVU9P-2FLGA2577I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCVU9P-2FLGA2577I

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
XCVU9P
2586150 LE
147780 ALM
75.9 Mbit
568 I/O
850 mV
850 mV
- 40 C
+ 100 C
32.75 Gb/s
120 Transceiver
SMD/SMT
FBGA-2577
Brand: AMD / Xilinx
Distributed RAM: 36.1 Mbit
Embedded Block RAM - EBR: 75.9 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 147780 LAB
Operating Supply Voltage: 850 mV
Pin Count: 2577
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 10
Subcategory: Programmable Logic ICs
Tradename: Virtex UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A001.a.7.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: