4210026

AMSECO
507-4210026
4210026

Mfr.:

Description:
Speakers & Transducers 15 Watt Durable Speaker or Speaker Strobe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Speakers & Transducers
Speakers
Speaker Strobe
Wall Mount
500 Hz to 5 kHz
97 dBA
8 Ohms
15 W
Square
Screw
- 20 C
+ 60 C
Brand: AMSECO
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$167.40 $167.40
$129.91 $1,299.10