AMS-51CV-W

AMSECO
507-AMS-51CVW
AMS-51CV-W

Mfr.:

Description:
Magnetic/Reed Switches LO PROF WHITE W/CVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Magnetic/Reed Switches
RoHS:  
Magnetic Contact
SPST
Alnico 5
White
Screw Mount
Screw
Brand: AMSECO
Contact Position: Normally Open
Current Rating: 10 A
Illuminated: Non-Illuminated
Product Type: Reed Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 4350213
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8535509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.54 $13.54
$11.79 $117.90
$11.15 $334.50
$10.29 $1,029.00
$9.54 $2,385.00
$9.28 $4,640.00
$8.86 $8,860.00
5,000 Quote