75601

APM HEXSEAL
608-75601
75601

Mfr.:

Description:
Washers SEELOC WASHERS #6 Thread 1/2 " O.D.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Washers
RoHS:  
REACH - SVHC:
Self Sealing Washer
Stainless Steel
0.55 in
6
Red
SEELOC
Brand: APM HEXSEAL
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Hole Size: 6.35 mm
Product Type: Washers
Factory Pack Quantity: 25
Subcategory: Hardware
Tradename: SEELOC
Unit Weight: 869 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318220000
USHTS:
7318220000
JPHTS:
731822000
KRHTS:
7318220000
TARIC:
4016930090
MXHTS:
7318220299
BRHTS:
73182200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 538

Stock:
538
Can Dispatch Immediately
On Order:
425
Expected 2026/11/20
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.05 $3.05
$2.64 $26.40
$2.50 $62.50
$2.40 $120.00
$2.27 $227.00
$2.12 $530.00
$2.04 $1,020.00
$1.98 $1,980.00