N3040 RFI 2

APM HEXSEAL
608-N3040RFI2
N3040 RFI 2

Mfr.:

Description:
Switch Fixings PUSHBUTTON BOOT, HALF, 5/8-24 UNS-2B THREAD, SILICONE, GRAY, RFI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
REACH - SVHC:
Hardware
Boot
Pushbutton Switches
Multiple Series
IP66, IP68
Brand: APM HEXSEAL
Color: Gray
Material: Silicone
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Style: Threaded
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.16 $12.16
$11.39 $113.90
$11.37 $284.25
$11.25 $1,125.00
$11.03 $2,757.50
$10.69 $5,345.00
$10.47 $10,470.00
5,000 Quote