314B-134-R-3-C

ATC Automatic Timing & Controls
430-314B-134-R-3-C
314B-134-R-3-C

Mfr.:

Description:
Time Delay & Timing Relays Plug-In Multi-Range Off Delay / Interval TDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Time Delay & Timing Relays
RoHS: N
Hand Dial
11 Pin Octal Plug
DPDT
240 VAC
0.035 s to 100 s
7 A
82.55 mm
50.8 mm
50.80 mm
314B
Brand: ATC Automatic Timing & Controls
Product Type: Timers
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 170.097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490075
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$326.81 $326.81
$306.38 $3,063.80
$296.95 $7,423.75