574402B03200G

Aavid
532-574402B32G
574402B03200G

Mfr.:

Description:
Heat Sinks Slide-On Heat Sink, TO220, Horizontal, 23.2 C/W, 1.91mm Hole, 19.05mm, Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Formed Fin
23.2 C/W
10.03 mm
21.08 mm
19.05 mm
Component
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Slide-On Style
Factory Pack Quantity: 3000
Subcategory: Heat Sinks
Part # Aliases: 042228
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,500
Expected 2026/12/03
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.81 $3.81
$3.33 $33.30
$3.20 $80.00
$3.05 $152.50
$2.90 $290.00
$2.74 $685.00
$2.65 $1,325.00
$2.58 $2,580.00
$2.47 $7,410.00