2491

Adafruit
485-2491
2491

Mfr.:

Description:
WiFi / 802.11 Development Tools ESP8266 SMT Module - ESP-12F

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi/802.11 Development Tools
RoHS:  
Breakout Boards
ESP8266
802.11 b/g/n
80 MHz
GPIO, I2C, I2S, SDIO, SPI, UART
Brand: Adafruit
Description/Function: ESP8266 surface mount module
Dimensions: 24 mm x 16 mm x 3 mm
Product Type: WiFi Development Tools
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8525500000
ECCN:
3A992.c
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,362

Stock:
3,362 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.95 $6.95