3798

Adafruit
485-3798
3798

Mfr.:

Description:
Interface Development Tools DIN Rail RJ-45 To Terminal Block Adapter - Vertical Jack

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
Adapter Boards
DIN Rail RJ-45 Terminal Block Adapter
Brand: Adafruit
Dimensions: 70 mm x 45 mm x 30.5 mm
Interface Type: Ethernet
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
56
Expected 2026/11/18
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.96 $14.96