4090

Adafruit
485-4090
4090

Mfr.:

Description:
Interface Development Tools Adafruit USB Type C Breakout Board - Downstream Connection

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
USB Type-C
Brand: Adafruit
Dimensions: 20.4 mm x 14.2 mm x 5 mm
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4090 USB-C™ Breakout Board

Adafruit 4090 USB-C™ Breakout Board features a symmetric/reversible connector with more data pins and higher current output capability. This USB connector provides all the basics for a resistor configuration that mimics classic USB 2.0 for a downstream connection. The two 5.1K resistors on the CC1 pins of this 4090 USB-C Breakout Board indicate to the upstream port to provide 5V and up to 1.5A.

In Stock: 1,218

Stock:
1,218 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.95 $2.95