4172

Adafruit
485-4172
4172

Mfr.:

Description:
WiFi Development Tools - 802.11 Adafruit HUZZAH32 ESP32 Breakout Board

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
Breakout Boards
HUZZAH32 - ESP32
802.11 b/g/n
2.4 GHz
Brand: Adafruit
Dimensions: 44 mm x 25.5 mm x 4.8 mm
Product Type: WiFi Development Tools
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Feather HUZZAH32 ESP32 Breakout Board

Adafruit Feather HUZZAH32 ESP32 Breakout Board is an all-in-one Wi-Fi® Development Board. The HUZZAH32 features an integrated dual-core ESP32 chip, 4MB of SPI Flash, a tuned antenna, and all the passives needed. The ESP32 offers both Wi-Fi and BLUETOOTH® Classic/LE support, making it ideal for most wireless or Internet-connected projects. The HUZZAH32 comes fully assembled, tested, and pre-programmed with ESP32 SPI Wi-Fi co-processor firmware that can be used with the CircuitPython programming language.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.40 $13.40