4243

Adafruit
485-4243
4243

Mfr.:

Description:
Electronic Paper Displays - ePaper 2.13 212x104 Flexible Monochrome / 4-Gray eInk ePaper Display - ILI0373 Chipset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, White
2.13 in
212 x 104
SPI
60 mm x 30 mm x 0.2 mm
Background Colour: Black, White
Brand: Adafruit
Product: E-Paper Displays
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543708800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Monochrome eInk ePaper Displays

Adafruit Flexible Monochrome eInk ePaper Displays are high-contrast, low-power monochrome displays that simulate ink on paper, displaying black pixels on a whiteish background. These flexible display panels update in seconds, and once an image is displayed, it will stay even once you remove power. These eInk Displays are offered in 2.13" and 2.9" variants.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
15
Expected 2027/02/24
25
Expected 2027/02/25
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.50 $17.50