5046

Adafruit
485-5046
5046

Mfr.:

Description:
Multiple Function Sensor Modules Adafruit BME688 - Temperature Humidity Pressure and Gas Sensor - STEMMA QT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Modules
Sensors
I2C, SPI
Brand: Adafruit
Dimensions: 25.5 mm x 17.6 mm x 4.6 mm
Height: 4.6 mm
Length: 25.5 mm
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 17.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9027100090
USHTS:
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
106
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.96 $19.96