15CTA-R

Adam Tech
737-15CTA-R
15CTA-R

Mfr.:

Description:
Headers & Wire Housings CONTACT 26-30 AWG CRIMP 1.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Terminal
1.5 mm (0.059 in)
Crimp
Socket (Female)
Tin
15CTA
32 AWG to 28 AWG
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Phosphor Bronze
Current Rating: 1 A
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8,224

Stock:
8,224
Can Dispatch Immediately
On Order:
10,000
Expected 2026/11/20
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.031 $0.31
$0.028 $0.70
$0.027 $2.70
$0.024 $6.00
$0.022 $22.00
$0.021 $52.50
$0.02 $100.00
Full Reel (Order in multiples of 10000)
$0.017 $170.00