CA #EV-AC-48AS-T-5M

Adam Tech
737-CAEVAC48AST5M
CA #EV-AC-48AS-T-5M

Mfr.:

Description:
EV Charging Cables NACS SAE J3400 AC Charger w/ 2 thermistors 48A 5 meters

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: EV Charging Cables
RoHS:  
AC Charging Cable
SAEJ3400
5 m
48 A
240 VAC
Thermoplastic Elastomer (TPE)
Black
- 40 C
+ 55 C
IP67
NACS
Brand: Adam Tech
Flammability Rating: UL 94 V-0
Packaging: Bulk
Product: EV Charging Cables
Product Type: EV Charging Cables
Factory Pack Quantity: 13
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NACS EV Charging Cables

Adam Tech NACS EV Charging Cables are designed to support the fast-growing electric charging infrastructure in North America. These charging cables meet the SAE J3400 automotive standard. The North American Charging Standard (NACS) EV charging cables are UL 2251 certified and IP67 waterproof when plugged in. These charging cables feature thermistor temperature sensor technology for additional heat protection and a UL 94V-0 rated highly durable glass-reinforced thermoplastic insulator. The NACS EV charging cables offer robust pin-touch protection for added safety, meeting the IP2XB degree of protection, and an ergonomic handle for ease of use. These charging cables are available in 3m [9.84ft], 4m [13.12ft], and 5m [16.4ft] standard cable length options.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$282.75 $282.75
$259.44 $2,594.40
$243.51 $6,331.26