ESF-300A02-ADB040

Adam Tech
737-ESF300A02ADB040
ESF-300A02-ADB040

Mfr.:

Description:
Heavy Duty Power Connectors ENERGY STORAGE CONNECTORS, 300A, 1500V, 95MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heavy Duty Power Connectors
RoHS:  
ESF
Connectors
300 A
Solder Lug
1.5 kVDC
Polyamide (PA)
Silver
Copper
IP67
+ 125 C
Tray
Brand: Adam Tech
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 20
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESF/ESM Energy Storage Connectors

Adam Tech ESF/ESM Energy Storage Connectors provide a critical link between battery modules, ensuring safe and reliable connections in energy storage systems. These connectors are composed of various mated pairs in both orange and black. The product lineup is offered in various voltage, current, and wire-gauge ratings, making them compatible with a wide range of applications. Compatible dust covers are available for additional protection. Adam Tech ESF/ESM Energy Storage Connectors are ideal for electric vehicle (EV) charging, renewable energy devices, and both industrial and consumer energy storage.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.68 $20.68
$17.42 $174.20
$15.81 $316.20
$15.76 $945.60
$15.10 $1,510.00