ESMC-M2-50-SGS-PF

Adam Tech
737-ESMCM250SGSPF
ESMC-M2-50-SGS-PF

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.27mm Pitch ESMC Board-to-Board Press-Fit Dual Row Vertical Connector, Male, 8.20mm Height, 50 Pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Board to Board Connectors
50 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
1.7 A
- 55 C
+ 125 C
Gold
Copper
Thermoplastic (TP)
ESMC
Brand: Adam Tech
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Subcategory: Board to Board & Mezzanine Connectors
Withstanding Voltage: 500 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESMC Board-to-Board Power Connectors

Adam Tech ESMC Board-to-Board (B2B) Power Connectors provide reliable, high-performance B2B connectivity in a 2.54mm pitch design for demanding power applications. This stacking and coplanar connector series is available in 2 to 12 positions, and each precision-formed contact supports up to 24A for stable, high-current transmission. The rugged terminal structure and selective gold plating ensure superior conductivity, mechanical strength, and long-term reliability. Options include flexible parallel, perpendicular, and side-by-side PCB configurations, as well as vertical and right-angle orientations and SMT and DIP mounting options. Adam Tech ESMC B2B Power Connectors are designed to simplify layout and integration while supporting efficient automated assembly in applications such as industrial equipment, medical devices, automotive, and telecommunications.

In Stock: 506

Stock:
506 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.13 $5.13
$4.33 $43.30
$3.68 $368.00
$3.30 $1,650.00
$3.17 $3,170.00