HDMI-S-RA-SMT-T/R

Adam Tech
737-HDMISRASMTT/R
HDMI-S-RA-SMT-T/R

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI CONNECTOR R/A SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Right Angle
19 Position
Solder
Gold
SMD/SMT
HDMI
Reel
Cut Tape
MouseReel
Brand: Adam Tech
Contact Rating: 500 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 300
Subcategory: Audio & Video Connectors
Voltage Rating: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901900
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,122

Stock:
1,122 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.81 $2.81
$2.55 $25.50
$2.42 $60.50
$2.26 $226.00
Full Reel (Order in multiples of 300)
$1.97 $591.00
$1.90 $1,140.00
$1.76 $1,584.00
$1.59 $3,816.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩