HMSA-G

Adam Tech
737-HMSA-G
HMSA-G

Mfr.:

Description:
Headers & Wire Housings SHUNT 1.27MM PITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Shunt
2 Position
1.27 mm (0.05 in)
Socket (Female)
Gold
HMSA
Bulk
Brand: Adam Tech
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,163

Stock:
3,163 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.29 $0.29
$0.243 $2.43
$0.217 $5.43
$0.207 $20.70
$0.185 $46.25
$0.176 $176.00
$0.162 $486.00
$0.16 $800.00
$0.141 $1,410.00