MDP-005

Adam Tech
737-MDP-005
MDP-005

Mfr.:

Description:
Standard Circular Connector CONN PLUG MALE MINI DIN 5P SILV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Plugs
5 Position
Pin (Male)
Cable Mount / Free Hanging
Silver
Polyacrylonitrile Butadiene Styrene (ABS)
MDP
Bulk
Brand: Adam Tech
Contact Material: Brass
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 862

Stock:
862 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$2.27 $22.70
$2.02 $50.50
$1.93 $193.00
$1.78 $534.00
$1.72 $860.00
$1.64 $1,640.00
$1.54 $3,850.00