MDP-007

Adam Tech
737-MDP-007
MDP-007

Mfr.:

Description:
Standard Circular Connector CONN PLUG MALE MINI DIN 7P SILV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Plugs
7 Position
Pin (Male)
Cable Mount / Free Hanging
Silver
Polyacrylonitrile Butadiene Styrene (ABS)
MDP
Bulk
Brand: Adam Tech
Contact Material: Brass
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.86 $1,860.00
$1.74 $4,350.00
$1.63 $8,150.00