PC-0102076AC03

Adam Tech
737-PC-0102076AC03
PC-0102076AC03

Mfr.:

Description:
AC Power Leads POWER CORD 15A 7.5FT 5-15P TO IEC C13 FEM

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
18 AWG
2.3 m
5 A
125 V
Unshielded
Black
Brand: Adam Tech
Conductor Cords: 3 Conductor Cords
Packaging: Bulk
Power Rating: 625 W
Product Type: AC Power Cords
Factory Pack Quantity: 20000
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 20000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.92 $118,400.00