PH-MVF-5365

Adam Tech
737-PH-MVF-5365
PH-MVF-5365

Mfr.:

Description:
Circuit Board Hardware - PCB CONTACT SPRING LOADED SMD GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Spring Loaded
Brand: Adam Tech
Contact Material: Brass
Current Rating: 3 A
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: PH
Factory Pack Quantity: 1000
Subcategory: Hardware
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.17 $2,340.00
$1.02 $5,100.00