SW-PB7-04MB42ARM

Adam Tech
737-SW-PB7-04MB42ARM
SW-PB7-04MB42ARM

Mfr.:

Description:
Pushbutton Switches - Industrial LOW PROFILE ANTI-VANDAL PUSHBUTT

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST-NO
OFF - (ON)
125 VAC
24 VDC
100 mA, 2 A
Silver
Solder Lug
IP67
PB7
Brand: Adam Tech
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Packaging: Tray
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 72
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 144   Multiples: 72
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.57 $3,538.08
$23.61 $6,799.68