USB-A-S-VT

Adam Tech
737-USB-A-S-VT
USB-A-S-VT

Mfr.:

Description:
USB Connectors USB TYPE A SINGLE VERTICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 2.0
Solder Pin
4 Contact
1 Port
1.5 A
30 V
Vertical
Through Hole
Tray
Brand: Adam Tech
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: USB
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24,125

Stock:
24,125 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.364 $3.64
$0.326 $8.15
$0.309 $30.90
$0.276 $82.80
$0.262 $262.00
$0.247 $617.50
$0.244 $2,440.00