DPS55

Advanced Energy / Artesyn
826-DPS55
DPS55

Mfr.:

Description:
Desktop AC Adapters 60W 24V 2.5A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Required
Universal
90 VAC to 264 VAC, 127 VDC to 300 VDC
1 Output
60 W
24 VDC
2.5 A
Industrial
Barrel Connector
6.5 ft
Level V
Brand: Advanced Energy / Artesyn
Height: 41 mm
Length: 133 mm
Load Regulation: Regulated
Product Type: Desktop AC Adapters
Factory Pack Quantity: 200
Subcategory: AC-DC Power Supply
Width: 60.7 mm
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SWITCHING AC ADAPTERS

The AC power cord associated with these adapters are sold
separately. The adapters are sold individually with no AC
power cord. If you need any additional information, please
contact a Mouser Technical Sales Representative for further
assistance.



5-9999-8

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: