ILS600-20-R

Advanced Energy / Artesyn
826-ILS600-20-R
ILS600-20-R

Mfr.:

Description:
Power Supplies - Rack Mount Intelligent Lab Power Supply 600W 200V w/rear O/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
600 W
1 Output
200 V
Bench Programmable Power Supplies
ILS-R
Brand: Advanced Energy / Artesyn
Output Voltage-Channel 1: 200 V
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iLS600 & iLS600-R 600W Power Supplies

Advanced Energy / Artesyn iLS600 and iLS600-R 600W Power Supplies are programmable DC power supplies with a single output that offers output power to 600W. With 12-bit digital-to-analog and analog-to-digital converters embedded, the power supplies can accurately report voltage and current. The iLS600 and iLS600-R series provide convenient digital rotary controls for voltage and current adjustment, and the power supplies also come with front (iLS600) or rear (iLS600-R) ports that allow remote control via USB, Ethernet, and analog control inputs. The iLS600 series has front ports, while the iLS600-R series has rear ports. Advanced Energy / Artesyn iLS600 and iLS600-R Power Supplies are LXI certified.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,661.58 $2,661.58